
SSM2018TPZ | |
|---|---|
DigiKey Part Number | SSM2018TPZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2018TPZ |
Description | IC AUDIO 1 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2018TPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

