LTC6247IKC#TRMPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,640
Unit Price: $1.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 3,434
Unit Price: $1.27000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6247IKC#TRMPBF

DigiKey Part Number
LTC6247IKC#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6247IKC#TRMPBF
Description
IC OPAMP GP 2 CIRCUIT 8UTDFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6247IKC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
90V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
120 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
100 µV
Current - Supply
1.25mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UTDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types