
LTC4366MPDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366MPDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366MPDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366MPDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366MPDDB-2#TRMPBF |
Description | IC SURGE STOPPER HV 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366MPDDB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Voltage - Working | 9V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.68000 | $22.68 |
| 10 | $18.17200 | $181.72 |
| 25 | $17.04680 | $426.17 |
| 100 | $16.56990 | $1,656.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.86406 | $7,432.03 |




