
LTC4311ISC6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4311ISC6#TRPBFTR-ND - Tape & Reel (TR) LTC4311ISC6#TRPBFCT-ND - Cut Tape (CT) LTC4311ISC6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311ISC6#TRPBF |
Description | IC ACCELERATOR I2C 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311ISC6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.18000 | $6.18 |
| 10 | $4.74300 | $47.43 |
| 25 | $4.38360 | $109.59 |
| 100 | $3.98870 | $398.87 |
| 250 | $3.96272 | $990.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.49510 | $8,737.75 |










