Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9)
Introducing Power by Linear

LTC4234CWHH#PBF

DigiKey Part Number
505-LTC4234CWHH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4234CWHH#PBF
Description
IC HOT SWAP CTRLR GP 38QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC4234CWHH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On Voltage
Voltage - Supply
2.9V ~ 15V
Current - Output (Max)
20A
Operating Temperature
0°C ~ 70°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$14.80000$14.80
10$11.70000$117.00
40$10.59825$423.93
120$9.98333$1,198.00
280$9.62307$2,694.46
520$9.40912$4,892.74
1,000$9.22007$9,220.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.