
HMC950 | |
|---|---|
DigiKey Part Number | HMC950-ND |
Manufacturer | |
Manufacturer Product Number | HMC950 |
Description | IC RF AMP VSAT 12GHZ-16GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 12GHz ~ 16GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 12GHz ~ 16GHz | |
P1dB | 36.5dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 7V | |
Current - Supply | 2.4A | |
Test Frequency | 12GHz ~ 16GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

