
DC949A-A | |
|---|---|
DigiKey Part Number | 505-DC949A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC949A-A |
Description | EVAL BOARD FOR LT3478-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3478-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 2.8V ~ 25V | |
Contents | Board(s) | |
Utilized IC / Part | LT3478-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.06000 | $172.06 |

