
DC735A | |
|---|---|
DigiKey Part Number | DC735A-ND |
Manufacturer | |
Manufacturer Product Number | DC735A |
Description | EVAL BOARD FOR LTC4063 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4063 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC735A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LTC4063 | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.71000 | $129.71 |

