ADPA7006CHIP - Power Amplifier 18GHz ~ 44GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA7006C-KIT

DigiKey Part Number
505-ADPA7006C-KIT-ND
Manufacturer
Manufacturer Product Number
ADPA7006C-KIT
Description
ADPA7006 SAMPLE PACK
Customer Reference
Detailed Description
ADPA7006CHIP - Power Amplifier 18GHz ~ 44GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Power Amplifier
Frequency
18GHz ~ 44GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADPA7006CHIP
Note
-
RF Type
-
RF Frequency
18GHz ~ 44GHz
Function
Power Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.