



ADP1613ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1613ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP1613ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP1613ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1613ARMZ-R7 |
Description | IC REG BST SEPIC ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1613ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.75880 | $43.97 |
| 100 | $1.57720 | $157.72 |
| 250 | $1.49940 | $374.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39536 | $1,395.36 |
| 2,000 | $1.35999 | $2,719.98 |
| 3,000 | $1.34227 | $4,026.81 |
| 5,000 | $1.32264 | $6,613.20 |
| 7,000 | $1.31117 | $9,178.19 |





