8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Voltage Regulators - DC DC Switching Regulators

Results: 548
Stocking Options
Environmental Options
Media
Exclude
548Results
Applied FiltersRemove All

Showing
of 548
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
PAM2401SCADJ
IC REG BOOST ADJ 1A 8MSOP
Diodes Incorporated
38,558
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.42602
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.9V
4.75V
2.5V
5V
1A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP16312T-E/MS
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
3,638
In Stock
1 : $1.63000
Cut Tape (CT)
2,500 : $1.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP16312-E/MS
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
1,892
In Stock
1 : $1.63000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
TPS54062DGKR
IC REG BUCK ADJ 50MA 8VSSOP
Texas Instruments
4,068
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.85402
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.7V
60V
0.8V
58V
50mA
100kHz ~ 400kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-MSOP
MCP16311T-E/MS
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
7,898
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $1.35001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP16311-E/MS
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
7,135
In Stock
1 : $1.79000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1253-33X50I/MS
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
7,364
In Stock
1 : $1.85000
Tube
-
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1252T-33X50I/MS
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
4,872
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $1.46250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
650kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1253T-33X50I/MS
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
159
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $1.46250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
TPS61085DGKR
IC REG BOOST ADJ 2A 8VSSOP
Texas Instruments
6,893
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.98015
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
6V
2.8V
18.5V
2A (Switch)
650kHz, 1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
TPS62160DGKT
IC REG BUCK ADJ 1A 8VSSOP
Texas Instruments
1,658
In Stock
1 : $1.98000
Cut Tape (CT)
250 : $1.12084
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM2621MMX/NOPB
IC REG BST SEPIC ADJ 8VSSOP
Texas Instruments
6,972
In Stock
1 : $2.12000
Cut Tape (CT)
3,500 : $1.07268
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.2V
14V
1.24V
14V
2.85A (Switch)
300kHz ~ 2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM25007MMX/NOPB
IC REG BUCK ADJ 500MA 8VSSOP
Texas Instruments
5,755
In Stock
1 : $2.23000
Cut Tape (CT)
3,500 : $1.13663
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9V
42V
2.5V
37V
500mA
Up to 800kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM2621MM/NOPB
IC REG BST SEPIC ADJ 8VSSOP
Texas Instruments
1,845
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.33034
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.2V
14V
1.24V
14V
2.85A (Switch)
300kHz ~ 2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5009MMX/NOPB
IC REG BUCK ADJ 150MA 8VSSOP
Texas Instruments
5,357
In Stock
1 : $2.78000
Cut Tape (CT)
3,500 : $1.44939
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9.5V
95V
2.5V
85V
150mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5007MMX/NOPB
IC REG BUCK ADJ 500MA 8VSSOP
Texas Instruments
3,792
In Stock
1 : $2.88000
Cut Tape (CT)
3,500 : $1.50429
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9V
75V
2.5V
73V
500mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5008MMX/NOPB
IC REG BUCK ADJ 350MA 8VSSOP
Texas Instruments
9,074
In Stock
1 : $2.90000
Cut Tape (CT)
3,500 : $1.51332
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9.5V
95V
2.5V
75V
350mA
50kHz ~ 600kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
2,513
In Stock
1 : $2.98000
Cut Tape (CT)
2,500 : $0.95848
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
22V
3V
22V
2A (Switch)
1.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
LM5008AMMX/NOPB
IC REG BUCK ADJ 350MA 8VSSOP
Texas Instruments
5,239
In Stock
1 : $3.01000
Cut Tape (CT)
3,500 : $1.45250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
75V
350mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5009MM/NOPB
IC REG BUCK ADJ 150MA 8VSSOP
Texas Instruments
2,474
In Stock
1 : $3.28000
Cut Tape (CT)
1,000 : $1.80607
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
9.5V
95V
2.5V
85V
150mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5008MM/NOPB
IC REG BUCK ADJ 350MA 8VSSOP
Texas Instruments
5,459
In Stock
1 : $3.41000
Cut Tape (CT)
1,000 : $1.88572
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
9.5V
95V
2.5V
75V
350mA
50kHz ~ 600kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5007MM/NOPB
IC REG BUCK ADJ 500MA 8VSSOP
Texas Instruments
2,724
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.12427
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9V
75V
2.5V
73V
500mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 MSOP
ADP1613ARMZ-R7
IC REG BST SEPIC ADJ 2A 8MSOP
Analog Devices Inc.
5,770
In Stock
1 : $3.83000
Cut Tape (CT)
1,000 : $1.27159
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost, SEPIC
Adjustable
1
2.5V
5.5V
2.5V
20V
2A (Switch)
650kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
LM2698MM-ADJ/NOPB
IC REG BST SEPIC ADJ 8VSSOP
Texas Instruments
2,186
In Stock
1 : $4.11000
Cut Tape (CT)
1,000 : $2.31028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
Adjustable
1
2.2V
12V
2.2V
17.5V
1.35A (Switch)
600kHz, 1.25MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 MSOP
ADP1612ARMZ-R7
IC REG BST SEPIC ADJ 1.4A 8MSOP
Analog Devices Inc.
1,991
In Stock
1 : $4.16000
Cut Tape (CT)
1,000 : $1.40348
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost, SEPIC
Adjustable
1
1.8V
5.5V
1.8V
20V
1.4A (Switch)
650kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 548

8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.