



ADP1612ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1612ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP1612ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP1612ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1612ARMZ-R7 |
Description | IC REG BST SEPIC ADJ 1.4A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.4A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1612ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.14100 | $21.41 |
| 25 | $1.95960 | $48.99 |
| 100 | $1.76050 | $176.05 |
| 250 | $1.68300 | $420.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56105 | $1,561.05 |
| 2,000 | $1.52226 | $3,044.52 |
| 3,000 | $1.50283 | $4,508.49 |
| 5,000 | $1.48130 | $7,406.50 |





