ADL5811ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 819
Unit Price: $21.76000
Datasheet
RF Mixer IC General Purpose With Amplifier 700MHz ~ 2.8GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5811ACPZ-R7

DigiKey Part Number
ADL5811ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5811ACPZ-R7
Description
IC MXR 700MHZ-2.8GHZ AMP 32LFCSP
Customer Reference
Detailed Description
RF Mixer IC General Purpose With Amplifier 700MHz ~ 2.8GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADL5811ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
700MHz ~ 2.8GHz
Number of Mixers
1
Gain
7.5dB
Noise Figure
10.7dB
Secondary Attributes
With Amplifier
Current - Supply
185mA
Voltage - Supply
3.6V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes