


ADL5811-EVALZ | |
|---|---|
DigiKey Part Number | ADL5811-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5811-EVALZ |
Description | EVAL BOARD FOR ADL5811 |
Customer Reference | |
Detailed Description | ADL5811 - Mixer 700MHz ~ 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 700MHz ~ 2.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5811 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 2.8GHz | |
Function | Mixer | |
Base Product Number |

