


ADL5605ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5605ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5605ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADL5605ACPZ-R7 |
Description | IC AMP GPS 700MHZ-1GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 1GHz 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5605ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 30.9dB | |
Gain | 23dB | |
Noise Figure | 4.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 307mA | |
Test Frequency | 943MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.68000 | $21.68 |
| 10 | $18.90500 | $189.05 |
| 25 | $17.94120 | $448.53 |
| 100 | $16.61970 | $1,661.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $14.45399 | $21,680.99 |



