IC 3.5GHz 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 3.5GHz 1 32-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4151BCPZ

DigiKey Part Number
505-ADF4151BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4151BCPZ
Description
IC PLL FREQ SYNTHESIZER 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC 3.5GHz 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4151BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
3.5GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.86000$8.86
10$6.88600$68.86
25$6.39200$159.80
141$5.74404$809.91
282$5.56082$1,568.15
564$5.41002$3,051.25
1,128$5.28589$5,962.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.