
ADA4927-1YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4927-1YCPZ-R2TR-ND - Tape & Reel (TR) ADA4927-1YCPZ-R2CT-ND - Cut Tape (CT) ADA4927-1YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4927-1YCPZ-R2 |
Description | IC OPAMP CFA 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4927-1YCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 5000V/µs | |
-3db Bandwidth | 2.3 GHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 20mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.61000 | $14.61 |
| 10 | $11.53800 | $115.38 |
| 25 | $10.77200 | $269.30 |
| 100 | $10.23570 | $1,023.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.52816 | $2,382.04 |
| 500 | $9.28618 | $4,643.09 |
| 750 | $9.16503 | $6,873.77 |






