
ADA4856-3YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4856-3YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4856-3YCPZ-R2 |
Description | IC AMP VOLTAGE FEEDBACK 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4856-3YCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 370 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 7.8 mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V, ±1.5V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |

