
ADA4841-1YRJZ-R2 | |
|---|---|
DigiKey Part Number | ADA4841-1YRJZ-R2TR-ND - Tape & Reel (TR) ADA4841-1YRJZ-R2CT-ND - Cut Tape (CT) ADA4841-1YRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $4.91300 | $49.13 |
| 25 | $4.54320 | $113.58 |
| 100 | $4.13610 | $413.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.94216 | $985.54 |
| 500 | $3.82524 | $1,912.62 |
| 750 | $3.76667 | $2,825.00 |
| 1,250 | $3.70179 | $4,627.24 |
| 1,750 | $3.66386 | $6,411.76 |
| 2,500 | $3.62741 | $9,068.52 |











