
ADA4312-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4312-1ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4312-1ACPZ-R2 |
Description | IC OPAMP CFA 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4312-1ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2100V/µs | |
-3db Bandwidth | 195 MHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 46mA | |
Current - Output / Channel | 225 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.68828 | $1,422.07 |
| 500 | $5.53002 | $2,765.01 |
| 750 | $5.45079 | $4,088.09 |
| 1,250 | $5.36296 | $6,703.70 |
| 1,750 | $5.31167 | $9,295.42 |

