
ADA4051-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4051-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4051-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4051-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4051-2ARMZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-2ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 13µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $3.86600 | $38.66 |
| 25 | $3.56480 | $89.12 |
| 100 | $3.23340 | $323.34 |
| 250 | $3.18240 | $795.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.90181 | $2,901.81 |
| 2,000 | $2.83731 | $5,674.62 |
| 3,000 | $2.80500 | $8,415.00 |








