


AD9958BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9958BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9958BCPZ-REEL7CT-ND - Cut Tape (CT) AD9958BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9958BCPZ-REEL7 |
Description | IC DDS 500MHZ 10BIT 56LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 500 MHz 32 b Tuning 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9958BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 500 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.14000 | $60.14 |
| 10 | $49.63600 | $496.36 |
| 25 | $47.01440 | $1,175.36 |
| 100 | $44.13350 | $4,413.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $41.51855 | $31,138.91 |




