
AD9858BSVZ | |
|---|---|
DigiKey Part Number | 505-AD9858BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9858BSVZ |
Description | IC DDS 1GHZ 10BIT 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9858BSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 1 GHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.95000 | $150.95 |
| 10 | $127.82300 | $1,278.23 |
| 25 | $122.04840 | $3,051.21 |


