Direct Digital Synthesis IC 12 b 200 MHz 48 b Tuning 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9852ASTZ

DigiKey Part Number
505-AD9852ASTZ-ND
Manufacturer
Manufacturer Product Number
AD9852ASTZ
Description
IC DDS 200MHZ 12BIT 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 200 MHz 48 b Tuning 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9852ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Resolution (Bits)
12 b
Master fclk
200 MHz
Tuning Word Width (Bits)
48 b
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$70.28000$70.28
13$57.33538$745.36
26$55.16385$1,434.26
104$51.90481$5,398.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.