
AD9850BRSZ | |
|---|---|
DigiKey Part Number | 505-AD9850BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9850BRSZ |
Description | IC DDS 125MHZ 10BIT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 125 MHz 32 b Tuning 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9850BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 125 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.61000 | $36.61 |
| 10 | $29.77200 | $297.72 |
| 47 | $27.12043 | $1,274.66 |
| 141 | $25.82674 | $3,641.57 |
| 282 | $25.19383 | $7,104.66 |


