


AD9831ASTZ | |
|---|---|
DigiKey Part Number | AD9831ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9831ASTZ |
Description | IC DDS 25MHZ 10BIT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9831ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $15.61000 | $156.10 |
| 54 | $13.96389 | $754.05 |
| 108 | $13.48324 | $1,456.19 |
| 270 | $12.97567 | $3,503.43 |
| 540 | $12.66976 | $6,841.67 |


