
AD8332ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8332ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8332ACPZ-R2 |
Description | IC VGAIN AMP 32LFCSP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |



