Similar
Similar
Similar
Similar
Similar



AD8051ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8051ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8051ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8051ARTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |





