
AD74111YRUZ | |
|---|---|
DigiKey Part Number | AD74111YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD74111YRUZ |
Description | IC CODEC AUDIO MONO LP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD74111YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 77 / 89 | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 93 | |
Voltage - Supply, Analog | 2.5V | |
Voltage - Supply, Digital | 2.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.36000 | $9.36 |
| 10 | $7.28600 | $72.86 |
| 96 | $6.21177 | $596.33 |
| 192 | $5.99760 | $1,151.54 |
| 288 | $5.89035 | $1,696.42 |
| 576 | $5.73304 | $3,302.23 |
| 1,056 | $5.61848 | $5,933.11 |


