
AD574ALD/+ | |
|---|---|
DigiKey Part Number | AD574ALD/+-ND |
Manufacturer | |
Manufacturer Product Number | AD574ALD/+ |
Description | IC ADC 12BIT W/REF/CLK 28-DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |

