AD5222BRZ100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $4.36000
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 128 Taps Up/Down (U/D, CS) Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 128 Taps Up/Down (U/D, CS) Interface 14-SOIC
High Speed Converters by Analog Devices

AD5222BRZ100

DigiKey Part Number
AD5222BRZ100-ND
Manufacturer
Manufacturer Product Number
AD5222BRZ100
Description
IC DGT POT 100KOHM 128TAP 14SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 128 Taps Up/Down (U/D, CS) Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5222BRZ100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
128
Resistance (Ohms)
100k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
-35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes