
MAX6956ANI | |
---|---|
DigiKey Part Number | 2156-MAX6956ANI-MA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6956ANI |
Description | IC DRIVER LED PORT 20/28 28-DIP |
Customer Reference | |
Detailed Description | LED Driver 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956ANI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | $11.15000 | $301.05 |