Video Switch IC 1 Channel 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX456CPL+

DigiKey Part Number
MAX456CPL+-ND
Manufacturer
Manufacturer Product Number
MAX456CPL+
Description
IC VIDEO CROSSPOINT SWITCH 40DIP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 40-PDIP
EDA/CAD Models
MAX456CPL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:8
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
35MHz
Features
Break-Before-Make, Buffers, T-Switch Configuration
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.