
MAX4516CUK+T | |
|---|---|
DigiKey Part Number | MAX4516CUK+TTR-ND - Tape & Reel (TR) MAX4516CUK+TCT-ND - Cut Tape (CT) MAX4516CUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4516CUK+T |
Description | IC SWITCH SPST-NOX1 20OHM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4516CUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.19500 | $21.95 |
| 25 | $2.00960 | $50.24 |
| 100 | $1.80610 | $180.61 |
| 250 | $1.70908 | $427.27 |
| 500 | $1.65056 | $825.28 |
| 1,000 | $1.60241 | $1,602.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.55157 | $3,878.92 |
| 5,000 | $1.52093 | $7,604.65 |

