
MAX4363EUP-T | |
|---|---|
DigiKey Part Number | MAX4363EUP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4363EUP-T |
Description | IC TRANSCEIVER HALF 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half DSL 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4363EUP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

