MAX4323ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: $3.80000
Datasheet

Similar


Microchip Technology
In Stock: 2,871
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 41,063
Unit Price: $2.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,825
Unit Price: $1.58000
Datasheet

Similar


Texas Instruments
In Stock: 6,173
Unit Price: $1.94000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56,675
Unit Price: $1.95000
Datasheet

Similar


Texas Instruments
In Stock: 38,300
Unit Price: $1.76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,334
Unit Price: $2.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40,425
Unit Price: $1.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,533
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 7,500
Unit Price: $1.80000
Datasheet

Similar


Texas Instruments
In Stock: 10,450
Unit Price: $2.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,581
Unit Price: $2.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45,979
Unit Price: $2.19000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4323ESA

DigiKey Part Number
MAX4323ESA-ND
Manufacturer
Manufacturer Product Number
MAX4323ESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4323ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
700 µV
Current - Supply
725µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types