
MAX4032EXT+T | |
|---|---|
DigiKey Part Number | MAX4032EXT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4032EXT+T |
Description | IC AMP BUFFER SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SC-70-6 |
EDA/CAD Models | MAX4032EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 55 MHz | |
Slew Rate | 275V/µs | |
Current - Supply | 6.5 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

