
MAX4002EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4002EUA+TTR-ND - Tape & Reel (TR) 175-MAX4002EUA+TCT-ND - Cut Tape (CT) 175-MAX4002EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4002EUA+T |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -30dBm ~ 15dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4002EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, CDMA, GSM | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.03000 | $6.03 |
| 10 | $4.62300 | $46.23 |
| 25 | $4.27160 | $106.79 |
| 100 | $3.88540 | $388.54 |
| 250 | $3.85560 | $963.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.40245 | $8,506.12 |

