1 Circuit IC Switch 16:1 100Ohm 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX396CAI+T

DigiKey Part Number
MAX396CAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX396CAI+T
Description
IC MUX 16:1 100OHM 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX396CAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.8Ohm
Voltage - Supply, Single (V+)
2.7V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
11pF, 80pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.69752$31,395.04
Manufacturers Standard Package