Optical Network Terminal (ONT) applications, Gigabit Passive Optical Network (GPON), Broadband Passive Optical Network (BPON) IC 622MHz, 2488Mbps 1 Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Network Terminal (ONT) applications, Gigabit Passive Optical Network (GPON), Broadband Passive Optical Network (BPON) IC 622MHz, 2488Mbps 1 Output 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX3886ETN+

DigiKey Part Number
MAX3886ETN+-ND
Manufacturer
Manufacturer Product Number
MAX3886ETN+
Description
IC MULTIRATE CDR SER/DES56-TQFN
Customer Reference
Detailed Description
Optical Network Terminal (ONT) applications, Gigabit Passive Optical Network (GPON), Broadband Passive Optical Network (BPON) Clock and Data Recovery (CDR), Multiplexer IC 622MHz, 2488Mbps 1 Output 56-TQFN (8x8)
EDA/CAD Models
MAX3886ETN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Optical Network Terminal (ONT) applications, Gigabit Passive Optical Network (GPON), Broadband Passive Optical Network (BPON)
Input
CML, LVDS, LVPECL
Output
CML, LVDS
Number of Circuits
1
Ratio - Input:Output
7:6
Differential - Input:Output
Yes/Yes
Frequency - Max
622MHz, 2488Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types