


MAX3886ETN+T | |
|---|---|
DigiKey Part Number | MAX3886ETN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3886ETN+T |
Description | IC MULTIRATE CDR SER/DES56-TQFN |
Customer Reference | |
Detailed Description | Optical Network Terminal (ONT) applications, Gigabit Passive Optical Network (GPON), Broadband Passive Optical Network (BPON) Clock and Data Recovery (CDR), Multiplexer IC 622MHz, 2488Mbps 1 Output 56-TQFN (8x8) |
EDA/CAD Models | MAX3886ETN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Optical Network Terminal (ONT) applications, Gigabit Passive Optical Network (GPON), Broadband Passive Optical Network (BPON) | |
Input | CML, LVDS, LVPECL | |
Output | CML, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 7:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622MHz, 2488Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |

