Postamplifier IC Optical Networks 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3861EGG

DigiKey Part Number
MAX3861EGG-ND
Manufacturer
Manufacturer Product Number
MAX3861EGG
Description
IC POSTAMPLIFIER 24TQFN
Customer Reference
Detailed Description
Postamplifier IC Optical Networks 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX3861EGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.