


MAX3815CCM+TDG05 | |
|---|---|
DigiKey Part Number | MAX3815CCM+TDG05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3815CCM+TDG05 |
Description | IC VIDEO EQUALIZER 48TQFP |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial 48-TQFP-EP (7x7) Package |
EDA/CAD Models | MAX3815CCM+TDG05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |

