Video Equalizer IC Serial 48-TQFP-EP (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Equalizer IC Serial 48-TQFP-EP (7x7) Package
48 TQFP EP View 2

MAX3815CCM+TD

DigiKey Part Number
MAX3815CCM+TDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3815CCM+TD
Description
IC VIDEO EQUALIZER 48TQFP
Customer Reference
Detailed Description
Video Equalizer IC Serial 48-TQFP-EP (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
MAX3815CCM+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Equalizer
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types