Direct

MAX3804ETE | |
|---|---|
DigiKey Part Number | MAX3804ETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3804ETE |
Description | IC TRANSCEIVER 1/0 16TQFN |
Customer Reference | |
Detailed Description | 1/0 Driver Ethernet 16-TQFN (3x3) |
EDA/CAD Models | MAX3804ETE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 12.5Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |


