Limiting Amplifier IC Optical Networks 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3748HETE#G16

DigiKey Part Number
MAX3748HETE#G16-ND
Manufacturer
Manufacturer Product Number
MAX3748HETE#G16
Description
IC LIMITING AMP 16TQFN
Customer Reference
Detailed Description
Limiting Amplifier IC Optical Networks 16-TQFN (3x3)
EDA/CAD Models
MAX3748HETE#G16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Limiting Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types