
MAX3620BETT-T | |
---|---|
DigiKey Part Number | MAX3620BETT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3620BETT-T |
Description | IC DELAY LINE 1NS 6TDFN |
Customer Reference | |
Detailed Description | Delay Line IC Multiple Tap 1ns 6-WDFN Exposed Pad |
EDA/CAD Models | MAX3620BETT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multiple | |
Delay to 1st Tap | - | |
Available Total Delays | 1ns | |
Number of Independent Delays | 2 | |
Voltage - Supply | -1.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |