
MXD1013PA075 | |
---|---|
DigiKey Part Number | 2156-MXD1013PA075-ND |
Manufacturer | |
Manufacturer Product Number | MXD1013PA075 |
Description | 3-IN-1 SILICON DELAY LINE |
Customer Reference | |
Detailed Description | Delay Line IC Multiple Tap 75ns 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Delay to 1st Tap | 75ns | |
Available Total Delays | 75ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
213 | $1.41000 | $300.33 |