
MAX3507EGI+T | |
|---|---|
DigiKey Part Number | MAX3507EGI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3507EGI+T |
Description | IC VGAIN AMP 28QFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 28-QFN (5x5) |
EDA/CAD Models | MAX3507EGI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Variable Gain Amplifier | |
Applications | CATV | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

