Similar

MAX3486C/D | |
|---|---|
DigiKey Part Number | MAX3486C/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3486C/D |
Description | IC TRANSCEIVER HALF 1/1 DIE |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


